
FLSR225.X | |
|---|---|
DigiKey Part Number | 5666-FLSR225.X-ND |
Manufacturer | |
Manufacturer Product Number | FLSR225.X |
Description | FUSE CRTRDGE 225A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 225A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 225A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 2.594" Dia x 11.626" L (65.90mm x 295.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26,688.47000 | ₹26,688.47 |
| 5 | ₹22,119.37400 | ₹1,10,596.87 |
| 10 | ₹20,388.91000 | ₹2,03,889.10 |
| 50 | ₹16,840.70440 | ₹8,42,035.22 |