
FLSR400.XXID | |
|---|---|
DigiKey Part Number | 5666-FLSR400.XXID-ND |
Manufacturer | |
Manufacturer Product Number | FLSR400.XXID |
Description | FUSE CRTRDGE 400A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 400A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Class RK5 |
Mounting Type Requires Holder | Approval Agency CE, CSA, QPL, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Current Rating (Amps) 400A | Package / Case Cylindrical, Blade Terminals |
Voltage Rating - AC 600 VAC | Size / Dimension 2.594" Dia x 11.626" L (65.90mm x 295.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30,815.93000 | ₹30,815.93 |
| 5 | ₹25,536.79200 | ₹1,27,683.96 |
| 10 | ₹23,537.24300 | ₹2,35,372.43 |