
FLSR450.XXID | |
|---|---|
DigiKey Part Number | 5666-FLSR450.XXID-ND |
Manufacturer | |
Manufacturer Product Number | FLSR450.XXID |
Description | FUSE CRTRDGE 450A 600VAC/300VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 450A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 450A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 3.094" Dia x 13.374" L (78.60mm x 339.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42,634.46000 | ₹42,634.46 |
| 5 | ₹35,319.73000 | ₹1,76,598.65 |
| 10 | ₹32,547.91300 | ₹3,25,479.13 |