
FS491 | |
|---|---|
DigiKey Part Number | 5666-FS491-ND |
Manufacturer | |
Manufacturer Product Number | FS491 |
Description | RELAY TIME DELAY 75 FPM CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPST-NO (1 Form A) Fixed, 75 FPM Delay 10A @ 240VAC/28VDC Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | Repeat Cycle | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 75 FPM | |
Contact Rating @ Voltage | 10A @ 240VAC/28VDC | |
Voltage - Supply | 120 ~ 240VAC | |
Termination Style | Wire Leads | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹8,959.83400 | ₹89,598.34 |