
HRDB223 | |
|---|---|
DigiKey Part Number | 5666-HRDB223-ND |
Manufacturer | |
Manufacturer Product Number | HRDB223 |
Description | RELAY TIME DELAY 10MIN 30A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 0.1 Min ~ 10 Min Delay 30A @ 125/240VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Min ~ 10 Min | |
Contact Rating @ Voltage | 30A @ 125/240VAC | |
Voltage - Supply | 24VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,918.38000 | ₹12,918.38 |
| 10 | ₹11,503.15900 | ₹1,15,031.59 |
| 25 | ₹10,983.12560 | ₹2,74,578.14 |
| 50 | ₹10,605.21920 | ₹5,30,260.96 |