
JLLN125.X | |
|---|---|
DigiKey Part Number | 5666-JLLN125.X-ND |
Manufacturer | |
Manufacturer Product Number | JLLN125.X |
Description | FUSE CRTRDGE 125A 300VAC/125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 125A 300 VAC 125 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 300 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.063" Dia x 0.843" L (27.00mm x 21.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,402.70000 | ₹7,402.70 |
| 5 | ₹6,140.39800 | ₹30,701.99 |
| 10 | ₹5,663.19300 | ₹56,631.93 |
| 50 | ₹4,686.69660 | ₹2,34,334.83 |
| 100 | ₹4,316.11460 | ₹4,31,611.46 |