
JLLN300.XXP | |
|---|---|
DigiKey Part Number | 5666-JLLN300.XXP-ND |
Manufacturer | |
Manufacturer Product Number | JLLN300.XXP |
Description | FUSE CRTRDGE 300A 300VAC/125VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300A 300 VAC 125 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 300A | |
Voltage Rating - AC | 300 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.311" Dia x 2.752" L (33.30mm x 69.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,100.56000 | ₹17,100.56 |
| 5 | ₹14,177.13200 | ₹70,885.66 |
| 10 | ₹13,071.10700 | ₹1,30,711.07 |
| 50 | ₹10,804.32040 | ₹5,40,216.02 |