
KLDR17.5TXP | |
|---|---|
DigiKey Part Number | KLDR17.5TXP-ND |
Manufacturer | |
Manufacturer Product Number | KLDR17.5TXP |
Description | FUSE CRTRDGE 17.5A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 17.5A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 17.5A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,593.25000 | ₹3,593.25 |
| 5 | ₹2,981.39200 | ₹14,906.96 |
| 10 | ₹2,750.38500 | ₹27,503.85 |
| 50 | ₹2,278.02500 | ₹1,13,901.25 |
| 100 | ₹2,098.95870 | ₹2,09,895.87 |
| 250 | ₹1,881.98072 | ₹4,70,495.18 |
| 500 | ₹1,731.46298 | ₹8,65,731.49 |