
KLLU800.X | |
|---|---|
DigiKey Part Number | 5666-KLLU800.X-ND |
Manufacturer | |
Manufacturer Product Number | KLLU800.X |
Description | FUSE CRTRDGE 800A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 800A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 800A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | L | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.500" Dia x 3.752" L (63.50mm x 95.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83,884.17000 | ₹83,884.17 |
| 5 | ₹69,442.76600 | ₹3,47,213.83 |
| 10 | ₹63,964.08200 | ₹6,39,640.82 |