
KRDB422 | |
|---|---|
DigiKey Part Number | 5666-KRDB422-ND |
Manufacturer | |
Manufacturer Product Number | KRDB422 |
Description | RELAY TIME DEL 1000SEC 10A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 10 Sec ~ 1000 Sec Delay 10A @ 125VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 10 Sec ~ 1000 Sec | |
Contact Rating @ Voltage | 10A @ 125VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,224.25000 | ₹11,224.25 |
| 10 | ₹9,994.29200 | ₹99,942.92 |
| 25 | ₹9,542.61920 | ₹2,38,565.48 |
| 50 | ₹9,214.30620 | ₹4,60,715.31 |
| 100 | ₹8,897.14770 | ₹8,89,714.77 |