
KRDM220 | |
|---|---|
DigiKey Part Number | 5666-KRDM220-ND |
Manufacturer | |
Manufacturer Product Number | KRDM220 |
Description | RELAY TIME DELAY 10SEC 10A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 125VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 10 Sec | |
Contact Rating @ Voltage | 10A @ 125VAC | |
Voltage - Supply | 24VAC/DC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,800.37000 | ₹9,800.37 |
| 10 | ₹8,727.24200 | ₹87,272.42 |
| 25 | ₹8,332.87840 | ₹2,08,321.96 |
| 50 | ₹8,046.18240 | ₹4,02,309.12 |
| 100 | ₹7,769.26160 | ₹7,76,926.16 |