
KSD2221 | |
|---|---|
DigiKey Part Number | 5666-KSD2221-ND |
Manufacturer | |
Manufacturer Product Number | KSD2221 |
Description | RELAY TIME DELAY 100SEC CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Interval Time Delay Relay SPST-NO (1 Form A) 1 Sec ~ 100 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | Interval | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 1 Sec ~ 100 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 24VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | External Resistor | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,440.90000 | ₹7,440.90 |
| 10 | ₹6,626.36300 | ₹66,263.63 |
| 25 | ₹6,327.06840 | ₹1,58,176.71 |
| 50 | ₹6,109.46060 | ₹3,05,473.03 |
| 100 | ₹5,899.27020 | ₹5,89,927.02 |