
KSDB134P | |
|---|---|
DigiKey Part Number | 5666-KSDB134P-ND |
Manufacturer | |
Manufacturer Product Number | KSDB134P |
Description | RELAY TIME DELAY 100MIN CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPST-NO (1 Form A) 1 Min ~ 100 Min Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | Off-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 1 Min ~ 100 Min | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 12VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,625.30000 | ₹8,625.30 |
| 10 | ₹7,680.76300 | ₹76,807.63 |
| 25 | ₹7,333.73840 | ₹1,83,343.46 |
| 50 | ₹7,081.48360 | ₹3,54,074.18 |
| 100 | ₹6,837.77440 | ₹6,83,777.44 |