200A 170 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17T200.T

DigiKey Part Number
5666-L17T200.T-ND
Manufacturer
Manufacturer Product Number
L17T200.T
Description
FUSE CRTRDGE 200A 170VDC CYLINDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200A 170 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
200A
Voltage Rating - DC
170 VDC
Response Time
Fast Blow
Applications
Telecom
Features
-
Class
-
Approval Agency
CE, CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.000" Dia x 1.157" L (25.40mm x 29.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 257
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹7,334.67000₹7,334.67
5₹6,083.92800₹30,419.64
10₹5,611.19500₹56,111.95
50₹4,643.66340₹2,32,183.17
100₹4,276.51050₹4,27,651.05
Manufacturers Standard Package