
L60030M2SQDINR | |
|---|---|
DigiKey Part Number | 5666-L60030M2SQDINR-ND |
Manufacturer | |
Manufacturer Product Number | L60030M2SQDINR |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Quick Connect | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,891.68000 | ₹1,891.68 |
| 9 | ₹1,465.60889 | ₹13,190.48 |
| 18 | ₹1,352.02556 | ₹24,336.46 |
| 54 | ₹1,189.05333 | ₹64,208.88 |
| 108 | ₹1,095.96231 | ₹1,18,363.93 |
| 252 | ₹991.30306 | ₹2,49,808.37 |
| 504 | ₹912.53500 | ₹4,59,917.64 |
| 1,008 | ₹839.40433 | ₹8,46,119.56 |