
LFJ104001STST | |
|---|---|
DigiKey Part Number | 5666-LFJ104001STST-ND |
Manufacturer | |
Manufacturer Product Number | LFJ104001STST |
Description | 1000VDC HLDR STUD TERMINAL 400A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 1000V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 2" Dia x 7.126" L (50.8mm x 181mm) | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | Bolt Mount Cartridge Fuses | |
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31,424.18000 | ₹31,424.18 |
| 5 | ₹26,040.82800 | ₹1,30,204.14 |
| 10 | ₹24,001.35900 | ₹2,40,013.59 |