Fuse Block 600 A 600V 3 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFT606003CS

DigiKey Part Number
5666-LFT606003CS-ND
Manufacturer
Manufacturer Product Number
LFT606003CS
Description
FUSE BLOCK CART 600V 600A DIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Block 600 A 600V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
2.06" Dia x 3.984" L (52.3mm x 101.2mm)
Current Rating (Amps)
600 A
For Use With/Related Products
Class T Fuses
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
3
Voltage
Orientation
-
Termination Style
Box Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹72,453.05000₹72,453.05
5₹64,698.29400₹3,23,491.47
10₹56,901.70100₹5,69,017.01
Manufacturers Standard Package