
LSRK040.T | |
|---|---|
DigiKey Part Number | 5666-LSRK040.T-ND |
Manufacturer | |
Manufacturer Product Number | LSRK040.T |
Description | FUSE CARTRIDGE 40A 600VAC/300VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK1 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.063" Dia x 5.500" L (27.00mm x 139.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,789.65000 | ₹5,789.65 |
| 5 | ₹4,802.80600 | ₹24,014.03 |
| 10 | ₹4,429.96900 | ₹44,299.69 |
| 50 | ₹3,667.22320 | ₹1,83,361.16 |
| 100 | ₹3,377.85270 | ₹3,37,785.27 |
| 250 | ₹3,027.09128 | ₹7,56,772.82 |