
MSM42W6 | |
|---|---|
DigiKey Part Number | 5666-MSM42W6-ND |
Manufacturer | |
Manufacturer Product Number | MSM42W6 |
Description | RELAY TIME DELAY 2 SEC CHAS MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 2 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 2 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 120VAC | |
Termination Style | Wire Leads | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,994.54000 | ₹6,994.54 |
| 10 | ₹6,228.73900 | ₹62,287.39 |
| 25 | ₹5,947.35400 | ₹1,48,683.85 |
| 50 | ₹5,742.86680 | ₹2,87,143.34 |
| 100 | ₹5,545.25660 | ₹5,54,525.66 |