



PSR072FL0550Z | |
|---|---|
DigiKey Part Number | 5666-PSR072FL0550Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR072FL0550Z |
Description | FUSE SQUARE 550A 1.3KVAC/1KVDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 550A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1 kVDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Bulk | Approval Agency CCC, CE, cURus, UL |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 100kA AC, 150kA DC |
Fuse Type Square | Size / Dimension 2.953" L x 2.362" W x 2.598" H (75.00mm x 60.00mm x 66.00mm) |
Current Rating (Amps) 550A | Melting I²t 65119.0 |
Voltage Rating - AC 1.3 kVAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50,006.40000 | ₹50,006.40 |
| 6 | ₹40,540.72500 | ₹2,43,244.35 |
| 10 | ₹38,166.56300 | ₹3,81,665.63 |