One Shot Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 10 Sec Delay Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
One Shot Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 10 Sec Delay Chassis Mount
HVAC - Take a Load Off – Protect Control Sense

TSDS320N

DigiKey Part Number
5666-TSDS320N-ND
Manufacturer
Manufacturer Product Number
TSDS320N
Description
RELAY TIME DELAY 10SEC CHAS MT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
One Shot Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 10 Sec Delay Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Solid State Relay
Function
One Shot
Circuit
SPST-NO (1 Form A)
Delay Time
0.1 Sec ~ 10 Sec
Contact Rating @ Voltage
-
Voltage - Supply
24VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
External Resistor
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹10,691.23000₹10,691.23
10₹9,520.06800₹95,200.68
25₹9,089.84720₹2,27,246.18
50₹8,777.13340₹4,38,856.67
100₹8,475.01510₹8,47,501.51
Manufacturers Standard Package