
0215020.MRET1P | |
|---|---|
DigiKey Part Number | 18-0215020.MRET1PTR-ND - Tape & Reel (TR) 18-0215020.MRET1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0215020.MRET1P |
Description | FUSE CERAMIC 20A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A | |
Melting I²t | 2600.0 | |
Approval Agency | CSA, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹262.78000 | ₹262.78 |
| 5 | ₹218.05600 | ₹1,090.28 |
| 10 | ₹201.28200 | ₹2,012.82 |
| 50 | ₹166.97060 | ₹8,348.53 |
| 100 | ₹154.02710 | ₹15,402.71 |
| 250 | ₹138.38492 | ₹34,596.23 |
| 500 | ₹127.56232 | ₹63,781.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹100.73966 | ₹1,00,739.66 |
| 2,000 | ₹95.46906 | ₹1,90,938.12 |