
0218.200MXEP | |
|---|---|
DigiKey Part Number | 0218.200MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0218.200MXEP |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.341 | |
Approval Agency | CCC, CE, CSA, K-MARK, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 1.6 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹263.72000 | ₹263.72 |
| 5 | ₹218.98800 | ₹1,094.94 |
| 10 | ₹202.12000 | ₹2,021.20 |
| 50 | ₹167.66020 | ₹8,383.01 |
| 100 | ₹154.66080 | ₹15,466.08 |
| 250 | ₹138.94032 | ₹34,735.08 |
| 500 | ₹128.06366 | ₹64,031.83 |
| 1,000 | ₹117.97907 | ₹1,17,979.07 |
| 5,000 | ₹113.61703 | ₹5,68,085.15 |