
0218001.MRET1P | |
---|---|
DigiKey Part Number | 18-0218001.MRET1PTR-ND - Tape & Reel (TR) 18-0218001.MRET1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0218001.MRET1P |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 6.73 | |
Approval Agency | CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0613 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹140.21000 | ₹140.21 |
5 | ₹116.25000 | ₹581.25 |
10 | ₹107.28700 | ₹1,072.87 |
50 | ₹89.00620 | ₹4,450.31 |
100 | ₹82.12000 | ₹8,212.00 |
250 | ₹73.80328 | ₹18,450.82 |
500 | ₹68.04938 | ₹34,024.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹56.44663 | ₹56,446.63 |
2,000 | ₹51.99676 | ₹1,03,993.52 |
3,000 | ₹50.69273 | ₹1,52,078.19 |