
0224008.HXUP | |
---|---|
DigiKey Part Number | F2442-ND |
Manufacturer | |
Manufacturer Product Number | 0224008.HXUP |
Description | FUSE GLASS 8A 125VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0224008.HXUP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 56.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.0107 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹376.26000 | ₹376.26 |
5 | ₹312.18800 | ₹1,560.94 |
10 | ₹288.05000 | ₹2,880.50 |
50 | ₹238.92360 | ₹11,946.18 |
100 | ₹220.36800 | ₹22,036.80 |
300 | ₹193.71350 | ₹58,114.05 |
500 | ₹182.37490 | ₹91,187.45 |
1,000 | ₹179.47665 | ₹1,79,476.65 |