
0229.600HXP | |
---|---|
DigiKey Part Number | F7919-ND |
Manufacturer | |
Manufacturer Product Number | 0229.600HXP |
Description | FUSE GLASS 600MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 1.75 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.4805 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹86.97000 | ₹86.97 |
5 | ₹72.41200 | ₹362.06 |
10 | ₹66.73200 | ₹667.32 |
50 | ₹55.39160 | ₹2,769.58 |
100 | ₹51.10540 | ₹5,110.54 |
300 | ₹44.96750 | ₹13,490.25 |
500 | ₹42.36092 | ₹21,180.46 |
1,000 | ₹39.04915 | ₹39,049.15 |
5,000 | ₹33.78776 | ₹1,68,938.80 |