
0230.750DRT1P | |
---|---|
DigiKey Part Number | F11949TR-ND - Tape & Reel (TR) F11949CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0230.750DRT1P |
Description | FUSE GLASS 750MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230.750DRT1P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 2.95 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.571" L (4.50mm x 14.50mm) | |
DC Cold Resistance | 0.343 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹149.08000 | ₹149.08 |
5 | ₹123.52600 | ₹617.63 |
10 | ₹114.03100 | ₹1,140.31 |
50 | ₹94.59680 | ₹4,729.84 |
100 | ₹87.27580 | ₹8,727.58 |
250 | ₹78.42840 | ₹19,607.10 |
500 | ₹72.31246 | ₹36,156.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₹57.16986 | ₹85,754.79 |
3,000 | ₹54.19796 | ₹1,62,593.88 |