
0232008.MX125P | |
---|---|
DigiKey Part Number | 0232008.MX125P-ND |
Manufacturer | |
Manufacturer Product Number | 0232008.MX125P |
Description | FUSE GLASS 8A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 182.58 | |
Approval Agency | CE, KC, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0076 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹106.49000 | ₹106.49 |
5 | ₹88.56200 | ₹442.81 |
10 | ₹81.64100 | ₹816.41 |
50 | ₹67.76180 | ₹3,388.09 |
100 | ₹62.52620 | ₹6,252.62 |
250 | ₹56.19372 | ₹14,048.43 |
500 | ₹51.81528 | ₹25,907.64 |
1,000 | ₹47.75987 | ₹47,759.87 |
5,000 | ₹42.17369 | ₹2,10,868.45 |