2.5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

023202.5MX125P

DigiKey Part Number
023202.5MX125P-ND
Manufacturer
Manufacturer Product Number
023202.5MX125P
Description
FUSE GLASS 2.5A 125VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
13.875
Approval Agency
CE, KC, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0291 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹122.07000₹122.07
5₹101.38600₹506.93
10₹93.55900₹935.59
50₹77.60540₹3,880.27
100₹71.59480₹7,159.48
250₹64.34680₹16,086.70
500₹59.33152₹29,665.76
1,000₹54.68527₹54,685.27
5,000₹48.71298₹2,43,564.90
Manufacturers Standard Package