
02323.15MXP | |
|---|---|
DigiKey Part Number | 02323.15MXP-ND |
Manufacturer | |
Manufacturer Product Number | 02323.15MXP |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Medium Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 21.95 |
Part Status Active | Approval Agency CE, KC, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0215 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹133.26000 | ₹133.26 |
| 5 | ₹110.51800 | ₹552.59 |
| 10 | ₹102.03900 | ₹1,020.39 |
| 50 | ₹84.63160 | ₹4,231.58 |
| 100 | ₹78.08050 | ₹7,808.05 |
| 250 | ₹70.16904 | ₹17,542.26 |
| 500 | ₹64.69718 | ₹32,348.59 |
| 1,000 | ₹59.62786 | ₹59,627.86 |
| 5,000 | ₹53.58195 | ₹2,67,909.75 |










