
0235005.MXEP | |
|---|---|
DigiKey Part Number | 0235005.MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0235005.MXEP |
Description | FUSE GLASS 5A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 27.41 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0184 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.16000 | ₹122.16 |
| 5 | ₹101.26600 | ₹506.33 |
| 10 | ₹93.38900 | ₹933.89 |
| 50 | ₹77.50820 | ₹3,875.41 |
| 100 | ₹71.50650 | ₹7,150.65 |
| 250 | ₹64.26552 | ₹16,066.38 |
| 500 | ₹59.25528 | ₹29,627.64 |
| 1,000 | ₹54.61418 | ₹54,614.18 |
| 5,000 | ₹48.89632 | ₹2,44,481.60 |