



0242.080UR | |
|---|---|
DigiKey Part Number | F1864TR-ND - Tape & Reel (TR) F1864CT-ND - Cut Tape (CT) F1864DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0242.080UR |
Description | FUSE CARTRIDGE 80MA 250VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80mA 250 VAC 250 VDC Fuse Cartridge Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0242.080UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.119" Dia x 0.331" L (3.02mm x 8.40mm) | |
Melting I²t | 2.14E-4 | |
DC Cold Resistance | 8.19 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹732.44000 | ₹732.44 |
| 5 | ₹607.76000 | ₹3,038.80 |
| 10 | ₹560.79300 | ₹5,607.93 |
| 50 | ₹465.07260 | ₹23,253.63 |
| 100 | ₹428.87920 | ₹42,887.92 |
| 250 | ₹385.08184 | ₹96,270.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹304.06592 | ₹1,52,032.96 |
| 1,000 | ₹294.49106 | ₹2,94,491.06 |








