
0LKN350.V | |
|---|---|
DigiKey Part Number | 0LKN350.V-ND |
Manufacturer | |
Manufacturer Product Number | 0LKN350.V |
Description | FUSE LINK 350A 250VAC CYLINDR |
Customer Reference | |
Detailed Description | 350A 250 VAC Fuse Fuse Link Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Fuse Link | |
Current Rating (Amps) | 350A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | H | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 2.094" Dia x 4.878" L (53.19mm x 123.90mm) |