
0272002.H | |
|---|---|
DigiKey Part Number | F3642-ND |
Manufacturer | |
Manufacturer Product Number | 0272002.H |
Description | FUSE BRD MNT 2A 125VAC/VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0272002.H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.3 | |
Approval Agency | CSA, QPL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.235" Dia x 0.287" H (5.97mm x 7.30mm) | |
DC Cold Resistance | 0.0425 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,264.53000 | ₹1,264.53 |
| 5 | ₹1,048.90200 | ₹5,244.51 |
| 10 | ₹967.73700 | ₹9,677.37 |
| 50 | ₹802.18240 | ₹40,109.12 |
| 100 | ₹739.50550 | ₹73,950.55 |
| 300 | ₹649.40080 | ₹1,94,820.24 |
| 500 | ₹635.53970 | ₹3,17,769.85 |