
0274.400V | |
|---|---|
DigiKey Part Number | 0274.400V-ND |
Manufacturer | |
Manufacturer Product Number | 0274.400V |
Description | FUSE BOARD MNT 400MA 125VAC/VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 400 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0274.400V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.0251 | |
Approval Agency | CSA, QPL, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |
DC Cold Resistance | 0.227 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹1,830.17400 | ₹9,150.87 |