
0283140.MXJ | |
|---|---|
DigiKey Part Number | 0283140.MXJ-ND |
Manufacturer | |
Manufacturer Product Number | 0283140.MXJ |
Description | FUSE AUTO 140A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 140 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0283140.MXJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Reddish Brown | |
Size / Dimension | 1.811" L x 0.638" W x 0.846" H (46.00mm x 16.20mm x 21.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹228.07274 | ₹2,28,072.74 |