028506.3MXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,978
Unit Price: ₹181.92000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹107.64606
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹127.20258
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,513
Unit Price: ₹174.82000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 100
Unit Price: ₹174.82000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹549.12400
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 20
Unit Price: ₹917.57000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Conquer
In Stock: 532
Unit Price: ₹72.77000
Datasheet
285 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

028506.3MXP

DigiKey Part Number
028506.3MXP-ND
Manufacturer
Manufacturer Product Number
028506.3MXP
Description
FUSE CERAMIC 6.3A 250VAC 5X20MM
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
130.977
Approval Agency
PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0107 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.