40 A 32 V Fuse Automotive Requires Holder Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 A 32 V Fuse Automotive Requires Holder Auto Link
0293020.H
0293020.H

0293040.H

DigiKey Part Number
0293040.H-ND
Manufacturer
Manufacturer Product Number
0293040.H
Description
FUSE AUTO 40A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 A 32 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
EDA/CAD Models
0293040.H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Green
Size / Dimension
0.906" L x 0.646" W x 1.205" H (23.00mm x 16.40mm x 30.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6,300
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹318.37000₹31,837.00
Manufacturers Standard Package