75 A 32 V Fuse Automotive Requires Holder Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0293575.H

DigiKey Part Number
0293575.H-ND
Manufacturer
Manufacturer Product Number
0293575.H
Description
FUSE AUTO 75A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
75 A 32 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Gray
Size / Dimension
0.906" L x 0.646" W x 1.205" H (23.00mm x 16.40mm x 30.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹526.50000₹526.50
5₹436.85600₹2,184.28
10₹403.12300₹4,031.23
50₹334.31400₹16,715.70
100₹308.31520₹30,831.52
300₹270.97867₹81,293.60
500₹255.08736₹1,27,543.68
1,000₹242.67964₹2,42,679.64
Manufacturers Standard Package