
0293575.U | |
|---|---|
DigiKey Part Number | 0293575.U-ND |
Manufacturer | |
Manufacturer Product Number | 0293575.U |
Description | FUSE AUTO 75A 32VDC AUTO LINK |
Customer Reference | |
Detailed Description | 75 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Gray | |
Size / Dimension | 0.906" L x 0.646" W x 1.205" H (23.00mm x 16.40mm x 30.60mm) |