Similar

0294060.HXJ-C | |
|---|---|
DigiKey Part Number | 0294060.HXJ-C-ND |
Manufacturer | |
Manufacturer Product Number | 0294060.HXJ-C |
Description | FUSE AUTO 60A 32VDC AUTO LINK |
Customer Reference | |
Detailed Description | 60 A 32 V Fuse Automotive Bolt Mount Auto Link |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Yellow | |
Size / Dimension | 0.906" L x 0.646" W x 0.996" H (23.00mm x 16.40mm x 25.30mm) |
