
0298100.TXN | |
|---|---|
DigiKey Part Number | 0298100.TXN-ND |
Manufacturer | |
Manufacturer Product Number | 0298100.TXN |
Description | FUSE AUTO 100A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0298100.TXN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 21500.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |
DC Cold Resistance | 0.72 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,190.92000 | ₹1,190.92 |
| 5 | ₹987.95800 | ₹4,939.79 |
| 10 | ₹911.63900 | ₹9,116.39 |
| 50 | ₹755.66400 | ₹37,783.20 |
| 100 | ₹696.64920 | ₹69,664.92 |
| 250 | ₹625.19604 | ₹1,56,299.01 |
| 500 | ₹595.12120 | ₹2,97,560.60 |