Image for 0307009.M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0307009.M

DigiKey Part Number
0307009.M-ND
Manufacturer
Manufacturer Product Number
0307009.M
Description
FUSE GLASS 9A 32VAC 7AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Melting I²t
0.0089
Approval Agency
UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 0.875" L (6.35mm x 22.23mm)
DC Cold Resistance
3.15 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹29.40111₹29,401.11
Manufacturers Standard Package