0230005.MXF23P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹120.69000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹80.95750
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹103.03690
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 844
Unit Price: ₹115.36000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₹392.76400
Datasheet
230, 233 Series Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0230005.MXF23P

DigiKey Part Number
0230005.MXF23P-ND
Manufacturer
Manufacturer Product Number
0230005.MXF23P
Description
FUSE GLASS 5A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0230005.MXF23P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
400A
Melting I²t
267.0
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
DC Cold Resistance
0.0186 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹71.78445₹71,784.45
Manufacturers Standard Package