
0325003.HXP | |
|---|---|
DigiKey Part Number | F7943-ND |
Manufacturer | |
Manufacturer Product Number | 0325003.HXP |
Description | FUSE CERM 3A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325003.HXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 200.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0605 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹323.36000 | ₹323.36 |
| 5 | ₹268.00200 | ₹1,340.01 |
| 10 | ₹247.22200 | ₹2,472.22 |
| 50 | ₹205.08380 | ₹10,254.19 |
| 100 | ₹189.16760 | ₹18,916.76 |
| 300 | ₹166.32460 | ₹49,897.38 |
| 500 | ₹156.60466 | ₹78,302.33 |
| 1,000 | ₹144.25193 | ₹1,44,251.93 |
| 5,000 | ₹141.79405 | ₹7,08,970.25 |