
0325005.HXP | |
---|---|
DigiKey Part Number | F7945-ND |
Manufacturer | |
Manufacturer Product Number | 0325005.HXP |
Description | FUSE CERAMIC 5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325005.HXP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A | |
Melting I²t | 25.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0522 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹277.76000 | ₹277.76 |
5 | ₹230.19200 | ₹1,150.96 |
10 | ₹212.35500 | ₹2,123.55 |
50 | ₹176.18440 | ₹8,809.22 |
100 | ₹162.50960 | ₹16,250.96 |
300 | ₹142.89507 | ₹42,868.52 |
500 | ₹134.55114 | ₹67,275.57 |
1,000 | ₹123.94671 | ₹1,23,946.71 |
5,000 | ₹120.56429 | ₹6,02,821.45 |