
04071.25WR | |
|---|---|
DigiKey Part Number | 18-04071.25WRTR-ND - Tape & Reel (TR) 18-04071.25WRCT-ND - Cut Tape (CT) 18-04071.25WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04071.25WR |
Description | FUSE BOARD MNT 1.25A 63VDC 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.329 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) | |
DC Cold Resistance | 0.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.00000 | ₹82.00 |
| 5 | ₹67.84000 | ₹339.20 |
| 10 | ₹62.52800 | ₹625.28 |
| 50 | ₹51.86740 | ₹2,593.37 |
| 100 | ₹47.86030 | ₹4,786.03 |
| 250 | ₹43.02212 | ₹10,755.53 |
| 500 | ₹39.67674 | ₹19,838.37 |
| 1,000 | ₹36.57923 | ₹36,579.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹28.91499 | ₹86,744.97 |
| 6,000 | ₹27.86261 | ₹1,67,175.66 |
