
0443.750DR | |
|---|---|
DigiKey Part Number | F2905TR-ND - Tape & Reel (TR) F2905CT-ND - Cut Tape (CT) F2905DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0443.750DR |
Description | FUSE BOARD MNT 750MA 250VAC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0443.750DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.0 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.397" L x 0.120" W x 0.120" H (10.08mm x 3.05mm x 3.05mm) | |
DC Cold Resistance | 0.275 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹192.90000 | ₹192.90 |
| 5 | ₹159.90800 | ₹799.54 |
| 10 | ₹147.60700 | ₹1,476.07 |
| 50 | ₹122.46500 | ₹6,123.25 |
| 100 | ₹112.97870 | ₹11,297.87 |
| 250 | ₹101.51684 | ₹25,379.21 |
| 500 | ₹93.59042 | ₹46,795.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹73.97602 | ₹1,10,964.03 |
| 3,000 | ₹71.63674 | ₹2,14,910.22 |