
045402.5MR | |
|---|---|
DigiKey Part Number | F3658TR-ND - Tape & Reel (TR) F3658CT-ND - Cut Tape (CT) F3658DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045402.5MR |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 045402.5MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 15.0 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.045 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹252.53000 | ₹252.53 |
| 5 | ₹209.29600 | ₹1,046.48 |
| 10 | ₹193.17500 | ₹1,931.75 |
| 50 | ₹160.26120 | ₹8,013.06 |
| 100 | ₹147.84890 | ₹14,784.89 |
| 250 | ₹132.83476 | ₹33,208.69 |
| 500 | ₹122.44826 | ₹61,224.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹96.70377 | ₹96,703.77 |
| 2,000 | ₹91.26404 | ₹1,82,528.08 |




