
0456040.DRSDE | |
|---|---|
DigiKey Part Number | 18-0456040.DRSDETR-ND - Tape & Reel (TR) 18-0456040.DRSDECT-ND - Cut Tape (CT) 18-0456040.DRSDEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0456040.DRSDE |
Description | FUSE BRD MT 40A 250VAC 80VDC SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40 A 250 V 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A AC, 600A DC | |
Melting I²t | 1700.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.480" L x 0.177" W x 0.177" H (12.20mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.0013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹580.55000 | ₹580.55 |
| 5 | ₹481.39800 | ₹2,406.99 |
| 10 | ₹444.21800 | ₹4,442.18 |
| 50 | ₹368.42020 | ₹18,421.01 |
| 100 | ₹339.76550 | ₹33,976.55 |
| 250 | ₹305.12080 | ₹76,280.20 |
| 500 | ₹281.12538 | ₹1,40,562.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹227.92115 | ₹3,41,881.73 |












